Manufacturer Part #
4-1393250-0
W28 Series 7 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1393250-0 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 7A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Features & Applications
The 4-1393250-0 is a part of W28 Series 32 V 7 A Snap-In Panel Mount 1-Pole Push to Reset Fuseholder Type Thermal Circuit Breaker.
Product Features:
- Circuit Breaker
- W28 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 7.0 A
- Number of Poles = 1
- Bezel Color = Black with White Rate Marking
- Mounting Options = Snap-In Panel Mount
- Termination Type = 6.35 [.250] Straight Quick Connect Tab
- Panel Thickness (mm [in]) = 0.81 – 1.57 [0.032 – 0.062]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$2.71
200
$2.68
300+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount