Manufacturer Part #
7-1393254-2
W92 Series 20 A 277 VAC 2 Pole Black Toggle Magnetic Hydraulic Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1393254-2 - Technical Attributes
Attributes Table
| No of Poles: | 2 |
| Rated Current: | 20A |
| Type: | Magnetic |
| Mounting Method: | Panel Mount |
Features & Applications
The 7-1393254-2 (W92-X112-20) is a 2 pole black toggle magnetic hydraulic circuit breaker. It is having an operating temperature range of -40° C to +85° C.
Features:
- Designed for the international market. UL Recognized (UL1077 and UL1500), CSA Accepted and VDE approved.
- Ratings to 50 amps.
- Heavy duty #10-32 stud connections. (W9)
- Quick-connect or screw terminals. (W6)
- Optional 10 amp auxiliary switch.
- Several delay curve options.
- Choice of toggle or rocker actuator per pole or per unit (W6).
- Optional relay/remote trip pole available.
- Trip-free operation.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
12+
$125.67
Product Variant Information section
Available Packaging
Package Qty:
12 per Tray
Mounting Method:
Panel Mount