text.skipToContent text.skipToNavigation

Manufacturer Part #

0239001.HXP

239 Series Slo-Blo 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Littelfuse 0239001.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1A
Resistance: 0.2965Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 11.295A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
506
USA:
506
3,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
75
$0.29
200
$0.285
750
$0.28
2,000
$0.275
7,500+
$0.26
Product Variant Information section