text.skipToContent text.skipToNavigation

Manufacturer Part #

0251001.MAT1L

FUSE 125V PICO II FA RoHS 1A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Littelfuse 0251001.MAT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
4,000
$0.245
15,000+
$0.24
Product Variant Information section