Manufacturer Part #
0298125.ZXEH
0298125 Series 32 V 125 A Slow Blow Autolink Bolt Mount Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0298125.ZXEH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0298125.ZXEH - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 125A |
| Resistance: | 0.423mΩ |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Green |
| Typical Melting I2t (A2sec): | 57800 |
| Dimension: | 29.20 x 19.05 x 9.90 mm |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$3.22
1,000+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Bolt On