Manufacturer Part #
3404.2421.11
UMZ 250 Series 250 VAC 125 VDC 3.15 A Surface Mount Time-Lag Fuse with Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Strip Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3404.2421.11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
01/12/2023 Details and Download
Type of change:? Change of approval ? Change of label Detailed description of change ? Change of approval markings and packaging labels adding PSE - JET. This change has no effect on the validity of the approval certificates.? The Meti Approval from the Japan Electrical Safety & Environment technology Laboratories (JET) with number JET 2245-31007-2006 applies for the whole UMx 250 family. The PSE-JET logo appears on the fuses and packaging labels.
Part Status:
Active
Active
SCHURTER 3404.2421.11 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 3.15A |
| Interrupting Rating: | 200A |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 14A |
| Dimension: | L 11.3mm x W 3.6mm |
| Storage Temperature Range: | 0°C to 60°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$1.88
300
$1.86
500
$1.85
1,000
$1.83
2,000+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
100 per Strip
Mounting Method:
Surface Mount