text.skipToContent text.skipToNavigation

Manufacturer Part #

3413.0010.22

USFF 1206 Series 63 V 250 mA Surface Mount Quick Acting Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
SCHURTER 3413.0010.22 - Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.25A
Resistance: 255mΩ
Interrupting Rating: 100A
Operating Temp Range: -55°C to +90°C
Case Size: 1206 (3216 Metric)
Storage Temperature Range: 0°C to 60°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1,000
$0.78
2,000
$0.77
3,000
$0.76
5,000+
$0.745
Product Variant Information section