text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/PCC-3/4-R

PCC Series 250 V 0.75 A Radial Fast Acting Printed Circuit Board Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/PCC-3/4-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Non - Time Delay
Current Rating: 0.75A
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
100
$4.02
200
$3.99
300
$3.97
500
$3.94
1,000+
$3.89
Product Variant Information section