text.skipToContent text.skipToNavigation

Manufacturer Part #

BK1-S506-1-R

S506 Series Time Delay 250 VAC 1 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2511
Product Specification Section
Eaton BK1-S506-1-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 1A
Resistance: 0.0757Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 6.45A
Dimension: L  20mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.47
4,000
$0.465
5,000+
$0.455