text.skipToContent text.skipToNavigation

Manufacturer Part #

TPS-60

TPS Series Ø 14.3 x 22.2 mm 60 A 170 VDC DC Power Distribution Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TPS-60 - Technical Attributes
Attributes Table
Voltage Rating: 170V
Current Rating: 60A
Dimension: L  22.2mm x D  14.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$521.80
USD
Quantity
Unit Price
10
$52.18
20
$51.79
30
$51.57
40
$51.42
50+
$50.92
Product Variant Information section