text.skipToContent text.skipToNavigation

Manufacturer Part #

TPS-70V

TPS Series Ø 14.3 x 22.2 mm 170 VDC 70 A DC Power Distribution Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton TPS-70V - Technical Attributes
Attributes Table
Voltage Rating: 170V
Current Rating: 70A
Dimension: L  22.2mm x D  14.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$886.40
USD
Quantity
Unit Price
10
$88.64
20
$87.99
30
$87.62
40
$87.35
50+
$86.50
Product Variant Information section