text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDALC5-1BT2

ESDALC5 Series 1 Channel 5 V Bi-Directional Transil ESD Protection - SOD-882

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDALC5-1BT2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 11V
Breakdown Voltage-Max: 11V
Breakdown Voltage-Min: 5.8V
Standoff Voltage: 5V
Capacitance: 26pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 60nA
Peak Output Current: 9A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-882T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
12000
Total
$856.80
USD
Quantity
Unit Price
12,000
$0.0362
24,000
$0.0357
36,000
$0.0353
48,000
$0.0351
60,000+
$0.0344
Product Variant Information section