text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8263

Fuse Holder 10A 500VDC Clip Holder Box

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.8263 - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Diameter: 5mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 10A
Termination Style: Vertical / SMT
Dimension: L  20mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
100
$1.86
300
$1.83
500
$1.82
1,000
$1.81
2,000+
$1.78
Product Variant Information section