text.skipToContent text.skipToNavigation

Manufacturer Part #

05200001N

520 Series 0 to 10 A PC Board Mount Ear Style Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 05200001N - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Silver
Current Rating: 0A to 10A
Termination Style: PC Pin
No of Poles: 1
Height - Max: 8mm
Dimension: L  4mm x W  5.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
1
$0.149
250
$0.146
1,000
$0.142
3,000
$0.139
12,500+
$0.133