Manufacturer Part #
0751.0062
OG 5 x 20 mm 6.3 A Tin Plated Brass Straight Fuse Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0751.0062 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0751.0062 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Current Rating: | 6.3A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,000
$0.149
3,000
$0.146
5,000
$0.145
10,000
$0.143
20,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag