text.skipToContent text.skipToNavigation

Manufacturer Part #

83700000005

5 x 20 mm Miniature Panel Mount Finger Grip Type Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Littelfuse 83700000005 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 9.2mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: Screw
Operating Temp Range: -25°C to +70°C
Height - Max: 29.6mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,264
USA:
1,264
7,180
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
15
$1.56
40
$1.55
150
$1.52
400
$1.51
1,500+
$1.47
Product Variant Information section