text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-HBH-M-R

Printed Circuit Board Fuseholder, Horizontal Mount

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Eaton BK-HBH-M-R - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Diameter: 5mm
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 15.62mm
Dimension: L  45mm x W  12.44mm
Mounting Method: Front Mount
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
10
$2.48
30
$2.45
100
$2.41
300
$2.38
1,000+
$2.32
Product Variant Information section