text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-HBW-I-R

PCB Mount Fuse Holder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
Eaton BK-HBW-I-R - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 250V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 47mm
Dimension: L  14.9mm x W  13mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
594
USA:
594
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.28
USD
Quantity
Unit Price
3
$9.76
15
$9.64
30
$9.59
100
$9.50
200+
$9.38
Product Variant Information section