text.skipToContent text.skipToNavigation

Manufacturer Part #

FHAC0001LXN

FHAC Series ATO 32 V 20 A Standard Duty Waterproof In Line Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse FHAC0001LXN - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 32V
Current Rating: 20A
Termination Style: Wire Leads
Dimension: L  19.1mm x W  5.1mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,380.00
USD
Quantity
Unit Price
1,000+
$2.38
Product Variant Information section