text.skipToContent text.skipToNavigation

Manufacturer Part #

LPSM0001ZXID

LPSM Series 77.72 x 17.78 x 55.12 mm 30 A 600 V DIN Rail Mount Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LPSM0001ZXID - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Screw
No of Poles: 2
Height - Max: 55.12mm
Dimension: L  77.72mm x W  17.78mm
Package Style:  CARTRIDGE
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.84
USD
Quantity
Unit Price
1
$28.84
4
$28.48
15
$28.13
40
$27.88
100+
$27.47
Product Variant Information section