text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X5220T902

M50-A230XSMD Series 230 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X5220T902 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 230V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,296.00
USD
Quantity
Unit Price
900
$1.44
1,800
$1.43
2,700+
$1.42
Product Variant Information section