Manufacturer Part #
CG2230LSN
CG/CG2 Series 276 V 20 kA Shaped Lead Two Electrode Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Littelfuse CG2230LSN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG2230LSN - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 184V |
| Breakdown Voltage-Max: | 276V |
| AC Discharge Current-Nom: | 20A |
| Impulse Discharge Current: | 20kA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.25
40
$1.23
125
$1.21
400
$1.20
1,250+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole