text.skipToContent text.skipToNavigation

Manufacturer Part #

SL1003A090C

SL1003A Series 108 V 10 kA Surface Mount Three Terminal Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SL1003A090C - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 72V
Breakdown Voltage-Max: 108V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,100.00
USD
Quantity
Unit Price
500
$2.48
1,000
$2.46
1,500+
$2.44
Product Variant Information section