text.skipToContent text.skipToNavigation

Manufacturer Part #

S4035KTP

S435K Series 35 A 400 V Half Wave Unidirectional Thyristor SCR - TO-218AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Littelfuse S4035KTP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 35A
Package Style:  TO-218AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
250
$2.48
500
$2.46
750
$2.45
1,000
$2.44
1,250+
$2.41
Product Variant Information section