Manufacturer Part #
S8065KTP
S8065K Series 65 A 800 V Half Wave Unidirectional Thyristor SCR - TO-218AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-218AC Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Littelfuse S8065KTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/29/2025 Details and Download
Part Status:
Active
Active
Littelfuse S8065KTP - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.8V |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 20µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 65A |
| Package Style: | TO-218AC |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5
$5.32
25
$5.21
75
$5.13
150
$5.09
400+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-218AC
Mounting Method:
Flange Mount