text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6508G

600 V 25 A Through Hole Standard Recovery SCR - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 2N6508G - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 40mA
Gate Trigger Current [Igt]-Max: 30mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
650
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
25
$0.855
75
$0.835
200
$0.815
400
$0.805
1,250+
$0.765
Product Variant Information section