Manufacturer Part #
MCR106-8G
600 V 4 A Through Hole Sensitive Gate SCR - TO-225AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse MCR106-8G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MCR106-8G - Technical Attributes
Attributes Table
| Type: | Thyristor |
| On-State Voltage [Vtm]: | 2V |
| On State Current [It]-Typ: | 2.55A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 10µA |
| Hold Current [Ih]: | 5mA |
| Gate Trigger Current [Igt]-Max: | 200µA |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.365
150
$0.355
500
$0.345
1,500
$0.34
5,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Mounting Method:
Surface Mount