text.skipToContent text.skipToNavigation

Manufacturer Part #

P3100SALRP

P3100S_L Series 150 mA 275 V SIDACtor® Protection Device - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse P3100SALRP - Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 2
On-State Voltage [Vtm]: 4V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 275V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 150mA
Capacitance: 35pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.50
USD
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
7,500+
$0.355
Product Variant Information section