text.skipToContent text.skipToNavigation

Manufacturer Part #

0451012.NRL

Surface Mount Fuses Very Fast Acting 12A 65V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0451012.NRL - Technical Attributes
Attributes Table
Voltage Rating: 65V
Rated Voltage (VAC): 65VAC
Current Rating: 12A
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: T  2.69mm x L  6.1mm x W  2.69mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,100.00
USD
Quantity
Unit Price
5,000+
$1.82
Product Variant Information section