text.skipToContent text.skipToNavigation

Manufacturer Part #

0603L035YR

0603L Series 0603 6 V 0.35 A Surface Mount PolyFuse Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Littelfuse 0603L035YR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 0.35A
Trip Current: 0.75A
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,620.00
USD
Quantity
Unit Price
4,000+
$0.905
Product Variant Information section