text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L200SLYR

1206L Series 1206 6 V 2 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1206L200SLYR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Rated Voltage (VAC): 6VAC
Hold Current [Ih]: 2A
Trip Current: 4A
Resistance: 0.025Ω
Current Rating: 50A
Time to Trip: 0.5s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,020.00
USD
Quantity
Unit Price
4,000+
$0.755
Product Variant Information section