text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L010/60DR

1812L Series 1812 60 V 0.1 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1812L010/60DR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.1A
Trip Current: 0.3A
Operating Temp Range: -40°C to +85°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
1,500
$1.08
3,000+
$1.07
Product Variant Information section