text.skipToContent text.skipToNavigation

Manufacturer Part #

1812L050/30PR

1812L Series 1812 30 V 0.5 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2525
Product Specification Section
Littelfuse 1812L050/30PR - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Resistance:
Current Rating: 100A
Time to Trip: 0.15s
Rated Power: 0.8W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 8mm
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$750.00
USD
Quantity
Unit Price
2,000
$0.375
4,000
$0.37
6,000
$0.365
10,000+
$0.36