text.skipToContent text.skipToNavigation

Manufacturer Part #

2016L075/60MR

2016L Series 2016 60 V 0.75 A SMT POLY-FUSE® Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2530
Product Specification Section
Littelfuse 2016L075/60MR - Technical Attributes
Attributes Table
Voltage Rating: 60V
Rated Voltage (VAC): 60VAC
Hold Current [Ih]: 0.75mA
Trip Current: 1.5A
Resistance: 0.9Ω
Current Rating: 20A
Time to Trip: 0.5s
Rated Power: 1.4W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 3.4mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
1,000
$0.495
2,000
$0.485
3,000
$0.48
5,000+
$0.47