text.skipToContent text.skipToNavigation

Manufacturer Part #

60R025XU

60R Series 60 V 0.25 A Ø 7.4 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Littelfuse 60R025XU - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.25A
Trip Current: 0.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.1mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
150
$0.128
400
$0.126
1,500
$0.123
4,000
$0.121
15,000+
$0.116
Product Variant Information section