text.skipToContent text.skipToNavigation

Référence fabricant

MICROSMD050F-2

MICROSMDF Series 1210 13.2V 0.5 A Surface Mount PolySwitch Resettable Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Code de date: 2503
Product Specification Section
Littelfuse MICROSMD050F-2 - Caractéristiques techniques
Attributes Table
Voltage Rating: 13.2V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The Poly Switch devices are the world's leading resettable PPTC (polymeric positive temperature coefficient) devices for over current protection in a broad variety of electronic equipment applications. So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety.

This helps to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and in many other ways and increases the value of your products and systems.

Features:

  • Surface Mount Application
  • Vmax = 13.2 V
  • Imax = 40 A
  • IH (Room Temperature) (A) = 0.5
  • IT (Room Temperature) (A) = 1.00
  • Rmin (?) = 0.25
  • R1 Max [Post Trip] (?) = 0.90
  • Power Dissipation(Max)(W)= 0.8

View the complete family of Poly switch devices

Pricing Section
Stock global :
180 000
États-Unis:
180 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
632,00 $
USD
Quantité
Prix unitaire
4 000
$0.158
8 000
$0.157
12 000
$0.156
16 000
$0.155
20 000+
$0.152