text.skipToContent text.skipToNavigation

Manufacturer Part #

MICROSMD050F-2

MICROSMDF Series 1210 13.2V 0.5 A Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse MICROSMD050F-2 - Technical Attributes
Attributes Table
Voltage Rating: 13.2V
Hold Current [Ih]: 0.5A
Trip Current: 1A
Operating Temp Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The Poly Switch devices are the world's leading resettable PPTC (polymeric positive temperature coefficient) devices for over current protection in a broad variety of electronic equipment applications. So much more than a simple fuse alternative, resettable circuit protection is an important aspect of product reliability and safety.

This helps to prevent costly damage to printed circuit boards, guard against damage caused by unsafe battery charging conditions, protect motors from failure and in many other ways and increases the value of your products and systems.

Features:

  • Surface Mount Application
  • Vmax = 13.2 V
  • Imax = 40 A
  • IH (Room Temperature) (A) = 0.5
  • IT (Room Temperature) (A) = 1.00
  • Rmin (?) = 0.25
  • R1 Max [Post Trip] (?) = 0.90
  • Power Dissipation(Max)(W)= 0.8
Pricing Section
Global Stock:
3,790
USA:
3,790
Cost Per Unit
$4.13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.63 USD Each
Total
$8.26
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.