text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF1000

RGEF Series 16 V 10 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RGEF1000 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 10A
Trip Current: 17A
Operating Temp Range: -40°C to +85°C
Dimension: T  2.5mm x L  25.2mm x W  16.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.50
USD
Quantity
Unit Price
1
$0.455
75
$0.44
250
$0.43
1,000
$0.42
3,000+
$0.40
Product Variant Information section