Manufacturer Part #
RUSBF075
RUSBF Series 6 V 750 mA Radial Lead Through Hole PTC Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Littelfuse RUSBF075 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUSBF075 - Technical Attributes
Attributes Table
| Voltage Rating: | 6V |
| Rated Voltage (VAC): | 6VAC |
| Hold Current [Ih]: | 0.7A |
| Trip Current: | 1.3A |
| Resistance: | 0.14Ω |
| Current Rating: | 40A |
| Time to Trip: | 400ms |
| Operating Temp Range: | -40°C to +85°C |
| Terminal Pitch: | 5.1mm |
| No of Terminals: | 2 |
| Dimension: | T 3.1mm x D 6.9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.178
1,500
$0.175
2,500
$0.173
10,000
$0.169
15,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole