text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF040-2

RXEF Series 72 V 0.4 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RXEF040-2 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.4A
Trip Current: 0.8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,745.00
USD
Quantity
Unit Price
3,000
$0.191
6,000
$0.189
9,000
$0.187
12,000
$0.186
15,000+
$0.183
Product Variant Information section