text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD150F/33-2

SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2237
Product Specification Section
Littelfuse SMD150F/33-2 - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.5A
Trip Current: 3A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  8.7mm x W  6.36mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1,500
$0.22
3,000
$0.215
7,500+
$0.21