text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-120T-B-0.5

TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TRF250-120T-B-0.5 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 120mA
Trip Current: 240mA
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$710.00
USD
Quantity
Unit Price
500
$0.36
1,500
$0.355
2,500
$0.35
5,000
$0.345
10,000+
$0.34
Product Variant Information section