text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC27A-E3/57T

1.5SMC Series 1.5 kW 37.5 Vcl Uni-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC27A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 37.5V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 40A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 23.1V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 28.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.90
USD
Quantity
Unit Price
850
$0.147
2,550
$0.144
4,250
$0.143
12,750
$0.14
21,250+
$0.138
Product Variant Information section