text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC530CA

TVS 1.5KW 530V 5%BI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse 1.5SMC530CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 503.5V
Clamping Voltage-Max: 725V
Directional: Bi-Directional
Peak Output Current: 2.8A
Peak Power: 1.5kW
Standoff Voltage: 451V
Reverse Current-Max: 1mA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 556.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
12,000+
$0.33
Product Variant Information section