text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA24A

15KPA Series 40.7 V 15 kW Through Hole Uni-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA24A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.81V
Clamping Voltage-Max: 40.7V
Directional: Uni-Directional
Power Dissipation: 15000W
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,296.00
USD
Quantity
Unit Price
800+
$4.12
Product Variant Information section