text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ12A

TVS 5KW 12V 5%UNI DO-214AB TR13 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Littelfuse 5.0SMDJ12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 252A
Reverse Leakage Current: 800µA
Peak Power: 5kW
Test Current: 10mA
Standoff Voltage: 12V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 14.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section