text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP110CA

5KP Series 177 V 5 kW Through Hole Bi-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP110CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 177V
Directional: Bi-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 135V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,656.00
USD
Quantity
Unit Price
800
$2.07
1,600+
$2.04
Product Variant Information section