text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP188A-E3/54

5000 W 188 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 5KP188A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Uni-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 231V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$824.00
USD
Quantity
Unit Price
800
$1.03
1,600
$1.02
4,000+
$1.01
Product Variant Information section