Manufacturer Part #
5KP40A-E3/54
5000 W 40 V Uni Directional Through Hole Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:P-600 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 5KP40A-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 5KP40A-E3/54 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 44.4V |
| Clamping Voltage-Max: | 64.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5000W |
| Peak Output Current: | 77.5A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 5000W |
| Test Current: | 5mA |
| Standoff Voltage: | 40V |
| Forward Voltage: | 3.5V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Capacitance: | 1600pF |
| Breakdown Voltage-Max: | 49.1V |
| Package Style: | P-600 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
800
$1.01
1,600
$0.995
2,400
$0.985
3,200
$0.98
4,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
P-600
Mounting Method:
Through Hole