text.skipToContent text.skipToNavigation

Manufacturer Part #

D12V0L1B2LP-7B

GENERAL PROTECTION PP X1-DFN1006-2 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Diodes Incorporated D12V0L1B2LP-7B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13V
Clamping Voltage-Max: 25V
Directional: Bi-Directional
Power Dissipation: 250mW
Peak Output Current: 4A
Reverse Leakage Current: 0.001µA
Peak Power: 100W
Standoff Voltage: 12V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 13pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.00
USD
Quantity
Unit Price
10,000
$0.0279
20,000
$0.0275
40,000
$0.0271
50,000
$0.027
150,000+
$0.0262
Product Variant Information section